MAL202190062E3, Aluminum Electrolytic Capacitors - Axial Leaded 4700uF 25V 20% Axial
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 670 руб.
от 10 шт. —
1 410 руб.
от 50 шт. —
1 160 руб.
от 100 шт. —
912.02 руб.
1 шт.
на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
от 419 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 4700 | |
Единица измерения | мкф | |
Brand: | Vishay/BC Components | |
Capacitance: | 4700 uF | |
Diameter: | 18 mm | |
Dissipation Factor DF: | 0.23 | |
ESR: | 79 mOhms | |
Factory Pack Quantity: | 125 | |
Lead Style: | Straight | |
Leakage Current: | 239 uA | |
Life: | 5000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | 222202190062 | |
Product Category: | Aluminium Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 1.92 A | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Aluminum Capacitors Axial Standard Miniature | |
Voltage Rating DC: | 25 VDC | |
Вес, г | 19 |