CMB02070X2200GB200, MELF Resistors 0.4W 220ohm 2% 0207 MELF 500V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
120 руб.
от 100 шт. —
84 руб.
от 500 шт. —
63.98 руб.
1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\MELF Resistors
CMB 0207 Carbon Film MELF ResistorsVishay / Beyschlag CMB 0207 Carbon Film MELF Resistors feature advanced pulse load capability and are ideal for protecting circuitry with signal and power outlet input lines from surge pulses. Vishay / Beyschlag CMB 0207 Carbon Film MELF Resistors are also suitable for circuits exposed to high levels of electromagnetic interference (EMI) or electrostatic discharge (ESD). These resistors are ideal for use in a variety of automotive, telecommunication, industrial, and medical equipment applications.
Технические параметры
Тип | CMB 0207 | |
Номин.сопротивление | 220 | |
Единица измерения | Ом | |
Точность,% | 2 | |
Номин.мощность,Вт | 0.4 | |
Макс.рабочее напряжение,В | 500 V | |
Ширина (диаметр) корпуса W(D),мм | 2.2 mm | |
Brand: | Vishay/Beyschlag | |
Case Code - mm: | MELF 0207 | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | Vishay | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | MELF Resistors | |
Product Type: | MELF Resistors | |
Product: | Carbon Film SMD MELF | |
Qualification: | AEC-Q200 | |
Subcategory: | Resistors | |
Type: | High Pulse Load MELF Resistors | |
Anti-Sulfurated | Yes | |
Anti-Surge | No | |
Automotive | Yes | |
Case Size | 0207(2309) | |
Case Style | Conformal Coated | |
Current Sensing | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Fail Safe Fusible Resistor | No | |
Maximum Operating Temperature (°C) | 155 | |
Maximum Voltage Rating (V) | 500 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Package Shape | Cylindrical | |
Package Type | Melf | |
Package/Case | 0207(2309) | |
Packaging | Tape and Reel | |
Part Status | Active | |
Power Rating (W) | 0.4 | |
PPAP | Unknown | |
Product Diameter (mm) | 2.2 | |
Resistance Value (Ohm) | 220 | |
Technology | Carbon Film | |
Temperature Range @ Derated Power (°C) | 70 to 155 | |
Termination Style | Pad | |
Tolerance | 2% | |
Вес, г | 0.08 |