CMB02070X2209GB200, MELF Resistors 0.4W 22ohm 2% 0207 MELF 500V

Фото 1/3 CMB02070X2209GB200, MELF Resistors 0.4W 22ohm 2% 0207 MELF 500V
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.120 руб.
от 100 шт.85 руб.
от 500 шт.66.02 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004604661
Артикул: CMB02070X2209GB200

Описание

Passive Components\Resistors\MELF Resistors
CMB 0207 Carbon Film MELF Resistors

Vishay / Beyschlag CMB 0207 Carbon Film MELF Resistors feature advanced pulse load capability and are ideal for protecting circuitry with signal and power outlet input lines from surge pulses. Vishay / Beyschlag CMB 0207 Carbon Film MELF Resistors are also suitable for circuits exposed to high levels of electromagnetic interference (EMI) or electrostatic discharge (ESD). These resistors are ideal for use in a variety of automotive, telecommunication, industrial, and medical equipment applications.

Технические параметры

Номин.сопротивление 22
Единица измерения Ом
Точность,% 2%
Номин.мощность,Вт 400 mW
Макс.рабочее напряжение,В 500 V
Brand: Vishay/Beyschlag
Case Code - mm: MELF 0207
Diameter: 2.2 mm
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Vishay
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: MELF Resistors
Product Type: MELF Resistors
Product: Carbon Film SMD MELF
Qualification: AEC-Q200
Series: CMB 0207
Subcategory: Resistors
Type: High Pulse Load MELF Resistors
Composition Carbon Film
ECCN EAR99
Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstandi
HTSUS 8533.10.0042
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case MELF, 0207
Ratings AEC-Q200
RoHS Status ROHS3 Compliant
Series CMB->
Size / Dimension 0.087"" Dia x 0.228"" L(2.20mm x 5.80mm)
Supplier Device Package 0207
Video File MELF Assembly VideoCMB 0207 †The SMD champion f
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case Melf 0207
Technology Thin Film
Anti-Surge No
Automotive Yes
Case Style Conformal Coated
CECC Qualified No
ESD Protection Yes
Fail Safe Fusible Resistor No
Military No
Package Shape Cylindrical
Packaging Tape and Reel
Termination Style Pad
Вес, г 0.11

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»