AFE031AIRGZT, Analog Front End - AFE Powerline Comm AFE

AFE031AIRGZT, Analog Front End - AFE Powerline Comm AFE
Изображения служат только для ознакомления,
см. техническую документацию
1 440 руб.
от 10 шт.1 130 руб.
от 100 шт.886 руб.
от 250 шт.782.26 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Плати частями
от 360 руб. × 4 платежа
Номенклатурный номер: 8004605199
Артикул: AFE031AIRGZT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog Front End - AFE
AFE031 Powerline Communications Analog Front End
Texas Instruments AFE031 Powerline Communications Analog Front End (AFE) is a low-cost, integrated, and powerline communications device. These devices are capable of capacitive- or transformer-coupled connections to the powerline while under the control of a DSP or microcontroller. The AFE031 amplifiers are ideal for driving low-impedance lines that require up to 1.5A into reactive loads. The integrated receivers are able to detect signals down to 20µV RMS and are capable of a wide range of gain options to adapt to varying input-signal conditions. These monolithic integrated circuits provide high-reliability in demanding powerline communications applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Shutdown, Adj Current Limit
Input Type: Single-Ended
Interface Type: Serial, 4-Wire, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 26 V
Package / Case: VQFN-48
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Resolution: 10 bit
Sampling Rate: 1.5 MS/s
Series: AFE031
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Powerline Communications AFE
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем