AM26LS32ACPW, RS-422 Interface IC Quad Diff Line Rcvr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
от 10 шт. —
390 руб.
от 90 шт. —
300 руб.
от 270 шт. —
260.92 руб.
1 шт.
на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\RS-422 Interface IC
Quadruple Differential Line Receivers 16-TSSOP 0 to 70
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Function: | Receiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Receivers: | 4 Receiver |
Operating Supply Current: | 70 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | RS-422 Interface IC |
Product Type: | RS-422 Interface IC |
Product: | RS-422 Receivers |
Series: | AM26LS32AC |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Brand | Texas Instruments |
Data Rate | 10 Mb/s |
Factory Pack Quantity | 2000 |
Function | Receiver |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Receivers | 4 Receiver |
Operating Supply Current | 70 mA |
Operating Supply Voltage | 5 V |
Package / Case | TSSOP-16 |
Packaging | Reel |
Product | RS-422 Receivers |
Product Category | RS-422 Interface IC |
RoHS | Details |
Series | AM26LS32AC |
Supply Voltage - Max | 5.25 V |
Supply Voltage - Min | 4.75 V |
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.25 |
Maximum Supply Current - (mA) | 70 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.75 |
Number of Receivers per Line | 10 |
Operating Temperature - (??C) | 0~70 |
Pin Count | 16 |
Power Supply Type | Single |
Receiver Communication Type | RS-423IRS-422 |
Receiver Signal Type | Single-EndedIDifferential |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Вес, г | 0.1 |
Техническая документация
Datasheet AM26LS33ACDR
pdf, 1479 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем