AM3517AZERA, Microprocessors - MPU Sitara ARM Microproc

AM3517AZERA, Microprocessors - MPU Sitara ARM Microproc
Изображения служат только для ознакомления,
см. техническую документацию
9 600 руб.
от 10 шт.8 020 руб.
от 25 шт.7 140 руб.
1 шт. на сумму 9 600 руб.
Плати частями
от 2 400 руб. × 4 платежа
Номенклатурный номер: 8004605224
Артикул: AM3517AZERA
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex A8
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data ROM Size: 132 kB
Factory Pack Quantity: Factory Pack Quantity: 60
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: I2C, USB
L1 Cache Data Memory: 16 kB
L1 Cache Instruction Memory: 16 kB
L2 Cache Instruction / Data Memory: 256 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 600 MHz
Maximum Operating Temperature: +105 C
Memory Type: L1/L2 Cache, RAM, ROM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 186 I/O
Number of Timers/Counters: 12 Timer
Operating Supply Voltage: 1.2 V
Package / Case: PBGA-484
Packaging: Tray
Processor Series: Sitara
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: AM3517
Subcategory: Microprocessors-MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Вес, г 1.75

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем