AMC1303M2510DWV, Data Acquisition ADCs/DACs - Specialized +/-250-mV input, precision current sensing reinforced isolated modulator with 10-M

AMC1303M2510DWV, Data Acquisition ADCs/DACs - Specialized +/-250-mV input, precision current sensing reinforced isolated modulator with 10-M
Изображения служат только для ознакомления,
см. техническую документацию
2 180 руб.
от 10 шт.1 880 руб.
от 25 шт.1 790 руб.
от 100 шт.1 448.22 руб.
Добавить в корзину 1 шт. на сумму 2 180 руб.
Плати частями
от 545 руб. × 4 платежа
Номенклатурный номер: 8004605243
Артикул: AMC1303M2510DWV
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
AMC1303x High-Precision Delta-Sigma Modulators

Texas Instruments AMC1303x High-Precision Delta-Sigma Modulators have the output separated from the input circuitry by a capacitive double isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 7000V PK according to the DIN V VDE V 0884-11 and UL1577 standards. Used in conjunction with isolated power supplies, this isolated modulator separates parts of the system that operate on different common-mode voltage levels and protects lower-voltage parts from damage. The input of the AMC1303x is optimized for direct connection to shunt resistors or other low voltage-level signal sources. The ±50mV input voltage range option significantly reduces the power dissipation through the shunt. The output bit-stream of the AMC1303x is synchronized to the internally generated clock and is Manchester coded (AMC1303Ex) or uncoded (AMC1303Mx).

Технические параметры

Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: AMC1303EVM
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: 0.99 LSB
Factory Pack Quantity: Factory Pack Quantity: 128
Gain Error: 0.2%
INL - Integral Nonlinearity: 4 LSB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 10 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V, 5 V
Output Type: CMOS
Package / Case: SOIC-8
Packaging: Tube
Power Consumption: 29.4 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Resolution: 16 bit
Sampling Rate: 10 MS/s
Series: AMC1303M2510
SFDR - Spurious Free Dynamic Range: 98 dB
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 87 dB
Subcategory: Data Converter ICs
Type: Isolated Sigma-Delta Modulator
Вес, г 0.32

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем