AMC3306M25DWE, Data Acquisition ADCs/DACs - Specialized +/-250-mV input, precision current sensing reinforced isolated modulator with integr

AMC3306M25DWE, Data Acquisition ADCs/DACs - Specialized +/-250-mV input, precision current sensing reinforced isolated modulator with integr
Изображения служат только для ознакомления,
см. техническую документацию
3 290 руб.
от 10 шт.2 870 руб.
от 25 шт.2 580 руб.
от 120 шт.2 109.57 руб.
1 шт. на сумму 3 290 руб.
Плати частями
от 824 руб. × 4 платежа
Номенклатурный номер: 8004605249
Артикул: AMC3306M25DWE
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
AMC3306M25 Precision Delta-Sigma (ΔΣ) Modulator

Texas Instruments AMC3306M25 Precision Delta-Sigma (∆ ) Modulator is optimized for shunt-based current measurements. The device comes with a fully integrated isolated DC/DC converter that allows single-supply operation from the low-side of the device. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577. This isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects lower-voltage parts from damage.

Технические параметры

Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 0 V to 5.5 V
DNL - Differential Nonlinearity: 0.99 LSB
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain Error: 0.005%
INL - Integral Nonlinearity: 1 LSB
Input Type: Differential
Manufacturer: Texas Instruments
Maximum Clock Frequency: 21 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V
Output Type: Active-Low, Open Drain
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 231 mW
Power Consumption: 85.8 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Resolution: 16 bit
Sampling Rate: 78 kS/s
Series: AMC3306M25
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 83 dB
Subcategory: Data Converter ICs
Type: Isolated Sigma-Delta Modulator

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем