BQ24630RGET, Battery Management Stand-Alone Synch Sw-Mode Lith Phos

BQ24630RGET, Battery Management Stand-Alone Synch Sw-Mode Lith Phos
Изображения служат только для ознакомления,
см. техническую документацию
1 700 руб.
от 10 шт.1 340 руб.
от 100 шт.1 050 руб.
от 250 шт.817.92 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
Номенклатурный номер: 8004605308
Артикул: BQ24630RGET
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq24630 Lithium Phosphate Battery Charger
The Texas Instruments bq24630 switch-mode battery charge controller for lithium phosphate batteries offers a constant-frequency synchronous PWM controller with high accuracy current and voltage regulation, charge preconditioning, termination, adapter current regulation, and charge status monitoring. The TI bq24630 lithium phosphate battery charger charges the battery in three phases: preconditioning, constant current, and constant voltage. The bq24630 automatically restarts the charge cycle if the battery voltage falls below an internal threshold. This TI battery charger is optimized for use in power tool and portable equipment, personal digital assistants, hand-held terminals, and more.

Технические параметры

Battery Type: Lithium Iron Phosphate(LiFePO4)
Brand: Texas Instruments
Development Kit: BQ24630EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 12 mA
Operating Supply Voltage: 5 V to 28 V
Output Current: 10 A
Output Voltage: Adjustable
Package / Case: VQFN-24
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ24630
Subcategory: PMIC-Power Management ICs
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем