BQ27411DRZT-G1A, Battery Management Pack-Side Impedance Track Fuel Gauge

BQ27411DRZT-G1A, Battery Management Pack-Side Impedance Track Fuel Gauge
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.660 руб.
от 100 шт.508 руб.
от 250 шт.430.88 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004605329
Артикул: BQ27411DRZT-G1A
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq27411-G1 Single Cell Li-Ion Battery Fuel Gauge

Texas Instruments bq27411-G1 Single Cell Li-Ion Battery Fuel Gauge that is an easy to configure fuel gauging solution for single series cell Li-Ion battery packs. The device requires minimal configuration and uses One Time Programmable (OTP) Non-Volatile Memory (NVM) to avoid an initialization download by the system processor. The bq27411-G1 uses the patented Impedance Track™ algorithm for fuel gauging, and provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). The small 12-pin 2.5mm x 4mm SON package is ideal for space constrained applications.

Технические параметры

Battery Type: Li-Ion, Li-Polymer
Brand: Texas Instruments
Capacity: 200 mAh to 8000 mAh
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 93 uA
Operating Supply Voltage: 3.6 V
Output Current: 0.5 mA
Output Voltage: 4.2 V
Package/Case: SON-12
Product Category: Battery Management
Product Type: Battery Management
Product: Fuel Gauges
Series: BQ27411-G1
Subcategory: PMIC-Power Management ICs
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1260 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем