BQ27421YZFT-G1B, Battery Management Fuel Gauge w/ Intg Sense Resistor

BQ27421YZFT-G1B, Battery Management Fuel Gauge w/ Intg Sense Resistor
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.480 руб.
от 100 шт.384 руб.
от 250 шт.335.13 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004605330
Артикул: BQ27421YZFT-G1B
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq27421-G1 System-Side Impedance Track Fuel Gauges

Texas Instruments bq27421-G1 System-Side Impedance Track™ Fuel Gauges are an easy-to-configure microcontroller peripheral that provides system-side fuel gauging for single-cell Li-Ion batteries. These devices require minimal user configuration and system microcontroller firmware development. The bq27421-G1 uses the patented Impedance Track algorithm for fuel gauging and provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). Battery fuel gauging with the TI bq27421-G1 requires connections only to PACK+ (P+) and PACK- (P-) for a removable battery pack or embedded battery circuit. The tiny 9-pin 1.62mm x 1.58mm x 0.5mm pitch CSP package is ideal for space-constrained applications.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Capacity: 100 mAh to 8000 mAh
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 93 uA
Operating Supply Voltage: 2.45 V to 4.5 V
Output Current: 500 uA
Output Voltage: 4.3 V to 4.35 V
Package / Case: DSBGA-9
Product Category: Battery Management
Product Type: Battery Management
Product: Fuel Gauges
Series: BQ27421-G1
Subcategory: PMIC-Power Management ICs
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем