BQ7694003DBTR, Battery Management Li-Ion, Li-Phosphate Battery Moniter
![Фото 1/2 BQ7694003DBTR, Battery Management Li-Ion, Li-Phosphate Battery Moniter](https://static.chipdip.ru/lib/473/DOC018473612.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/596/DOC031596530.jpg)
1 530 руб.
от 10 шт. —
1 210 руб.
от 100 шт. —
941 руб.
от 250 шт. —
831.30 руб.
Добавить в корзину 1 шт.
на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
от 384 руб. × 4 платежа
Описание
Power\Power Management ICs\Battery Management
bq769x0 Li-Ion & Li-Phosphate Battery MonitorsTexas Instruments bq769x0 Li-Ion & Li-Phosphate Battery Monitors are a robust analog front-end (AFE) devices that serves as part of a complete pack monitoring and protection solution for next-generation, high-power systems, such as light electric vehicles, power tools, and uninterruptible power supplies. The bq769x0 is designed with low power in mind: Sub-blocks within the IC may be enabled/disabled to control the overall chip current consumption, and a SHIP mode provides a simple way to put the pack into an ultra-low power state.
Learn More
Технические параметры
Battery Type: | LiFePO4, Li-Ion, Li-Polymer |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 40 uA |
Operating Supply Voltage: | 25 V |
Output Voltage: | 3.3 V |
Package/Case: | TSSOP-44 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Battery Protection |
Series: | BQ76940 |
Subcategory: | PMIC-Power Management ICs |
Automotive | No |
Battery Type | Li-FePO4|Li-Ion |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 0.195 |
Minimum Operating Supply Voltage (V) | 6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Type | Battery Balancer|Battery Monitoring |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем