CC2652R1FRGZT, RF Microcontrollers - MCU SimpleLink™ 32-bit Arm Cortex-M4F multiprotocol 2.4 GHz wireless MCU with 352kB Flash 48-VQFN -40 t
![Фото 1/2 CC2652R1FRGZT, RF Microcontrollers - MCU SimpleLink™ 32-bit Arm Cortex-M4F multiprotocol 2.4 GHz wireless MCU with 352kB Flash 48-VQFN -40 t](https://static.chipdip.ru/lib/219/DOC027219331.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/371/DOC026371051.jpg)
1 910 руб.
от 10 шт. —
1 650 руб.
от 25 шт. —
1 520 руб.
от 100 шт. —
1 268.48 руб.
1 шт.
на сумму 1 910 руб.
Плати частями
от 479 руб. × 4 платежа
от 479 руб. × 4 платежа
Описание
RF & Wireless\RF Integrated Circuits\RF Microcontrollers - MCU
CC2652R SimpleLink™ Multi-Band Wireless MCUTexas Instruments CC2652R SimpleLink™ Multi-Band Wireless Microcontroller (MCU) is a multi-protocol 2.4GHz wireless MCU. This MCU targets Thread, Zigbee®, Bluetooth® 5 Low Energy, IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), Wi-SUN® and proprietary systems, including the TI 15.4-Stack. The CC2652R device is a member of the SimpleLink™ MCU platform of cost-effective, ultra-low power, 2.4GHz and Sub-1GHz RF devices. Very low active RF and microcontroller (MCU) current, in addition to sub-µA sleep current with up to 80KB of parity protected RAM retention, provide excellent battery lifetime and allow operation on small coin-cell batteries and in energy-harvesting applications.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Texas Instruments |
Core: | ARM Cortex M4F |
Data Bus Width: | 32 bit |
Data RAM Size: | 80 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, I2S, SSI, UART |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 31 I/O |
Operating Frequency: | 2.4 GHz |
Operating Supply Voltage: | 1.8 V to 3.8 V |
Package / Case: | VQFN-48 |
Packaging: | Reel, Cut Tape |
Product Category: | RF Microcontrollers-MCU |
Product Type: | RF Microcontrollers-MCU |
Program Memory Size: | 352 kB |
Program Memory Type: | Flash |
Series: | CC2652R |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 3.8 V |
Supply Voltage - Min: | 1.8 V |
Technology: | Si |
Device Core | ARM Cortex M4F |
Family Name | CC2652R |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 48 |
Вес, г | 0.15 |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем