CD74AC244M96, Buffers & Line Drivers Tri-St Non-Inverting
![Фото 1/2 CD74AC244M96, Buffers & Line Drivers Tri-St Non-Inverting](https://static.chipdip.ru/lib/282/DOC025282614.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/655/DOC013655899.jpg)
260 руб.
от 10 шт. —
200 руб.
от 100 шт. —
150 руб.
от 500 шт. —
98.63 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Buffers & Line Drivers
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Buffer/Line Driver |
High Level Output Current: | -24 mA |
Input Signal Type: | Single-Ended |
Logic Family: | AC |
Logic Type: | CMOS |
Low Level Output Current: | 24 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 8 Output |
Operating Supply Current: | 80 uA |
Operating Supply Voltage: | 1.8 V |
Output Type: | 3-State |
Package / Case: | SOIC-20 |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 93 ns at 1.5 V, 10.5 ns at 3.3 V, 7.5 ns at 5 V |
Quiescent Current: | 8 uA |
Series: | CD74AC244 |
Subcategory: | Logic ICs |
Supply Current - Max: | 8 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.5 V |
Technology: | CMOS |
Absolute Propagation Delay Time (ns) | 136 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | Gull-wing |
Logic Family | AC |
Logic Function | Buffer/Line Driver |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 400 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 93@1.5V|10.5@3.3V|7.5@5V |
Maximum Quiescent Current (uA) | 8 |
Minimum Operating Supply Voltage (V) | 1.5 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Channels per Chip | 8 |
Number of Elements per Chip | 2 |
Number of Input Enables per Chip | 0 |
Number of Inputs per Chip | 8 |
Number of Output Enables per Chip | 2 Low |
Number of Outputs per Chip | 8 |
Output Type | 3-State |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Military |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Вес, г | 0.5 |
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем