CSD19534KCS, MOSFETs 100V N-Channel NexFET Pwr MOSFET

Фото 1/4 CSD19534KCS, MOSFETs 100V N-Channel NexFET Pwr MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.330 руб.
от 100 шт.240 руб.
от 500 шт.190.03 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004605657
Артикул: CSD19534KCS
Бренд: Texas Instruments

Описание

Unclassified
Описание Транзистор: N-MOSFET, полевой, 100В, 100А, 118Вт, TO220-3 Характеристики
Категория Транзистор
Тип полевой
Вид MOSFET

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 550
Fall Time: 1 ns
Id - Continuous Drain Current: 100 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 118 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 16.4 nC
Rds On - Drain-Source Resistance: 16.5 mOhms
Rise Time: 2 ns
Series: CSD19534KCS
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 9 ns
Typical Turn-On Delay Time: 6 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.4 V
Brand Texas Instruments
Configuration Single
Factory Pack Quantity 50
Fall Time 1 ns
Id - Continuous Drain Current 54 A
Manufacturer Texas Instruments
Maximum Operating Temperature +175 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Channels 1 Channel
Package / Case TO-220-3
Packaging Tube
Pd - Power Dissipation 118 W
Product Category MOSFET
Qg - Gate Charge 16.4 nC
Rds On - Drain-Source Resistance 16.3 mOhms
Rise Time 2 ns
RoHS Details
Series CSD19534KCS
Technology Si
Tradename NexFET
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 9 ns
Typical Turn-On Delay Time 6 ns
Unit Weight 0.211644 oz
Vds - Drain-Source Breakdown Voltage 100 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 2.4 V
Channel Mode Enhancement
Channel Type N
Forward Diode Voltage 1.1V
Maximum Continuous Drain Current 100 A
Maximum Drain Source Resistance 20 mΩ
Maximum Drain Source Voltage 100 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Power Dissipation 118 W
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type TO-220
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 17.1 nC @ 0 V
Width 4.7mm
Вес, г 3.447

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 350 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов