DAC7625UB, Digital to Analog Converters - DAC 12-Bit Quad Voltage Output
![Фото 1/2 DAC7625UB, Digital to Analog Converters - DAC 12-Bit Quad Voltage Output](https://static.chipdip.ru/lib/253/DOC027253307.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/602/DOC007602193.jpg)
7 610 руб.
1 шт.
на сумму 7 610 руб.
Плати частями
от 1 904 руб. × 4 платежа
от 1 904 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
12 Bit Digital to Analog Converter 4 28-SOIC
Технические параметры
Analog Supply Voltage: | +/-5 V/5 V |
Architecture: | R-2R |
Brand: | Texas Instruments |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Gain Error: | 0.2%FSR |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | Parallel |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Operating Supply Voltage: | 5 V |
Output Type: | Voltage Buffered |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Power Consumption: | 15 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Sampling Rate: | 100 kS/s |
Series: | DAC7625 |
Settling Time: | 10 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Type: | Precision |
Architecture | R-2R |
Base Product Number | DAC7625 -> |
Data Interface | Parallel |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±1 (Max), В±1 (Max) |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of D/A Converters | 4 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 28-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Settling Time | 10Вµs |
Supplier Device Package | 28-SOIC |
Voltage - Supply, Analog | В±5V |
Voltage - Supply, Digital | 5V |
Вес, г | 0.73 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем