DAC8760IRHAT, Digital to Analog Converters - DAC SGL-CH 16B Prgrmble Crnt/VOut DAC
![Фото 1/2 DAC8760IRHAT, Digital to Analog Converters - DAC SGL-CH 16B Prgrmble Crnt/VOut DAC](https://static.chipdip.ru/lib/097/DOC027097702.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/437/DOC013437135.jpg)
4 090 руб.
от 10 шт. —
3 570 руб.
от 25 шт. —
3 210 руб.
от 100 шт. —
2 625.70 руб.
1 шт.
на сумму 4 090 руб.
Плати частями
от 1 024 руб. × 4 платежа
от 1 024 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DAC8760/7760 Digital-to-Analog ConvertersTexas Instruments DAC7760 and DAC8760 are low-cost, precision, fully-integrated, 12-bit and 16-bit digital-to-analog converters (DACs) designed to meet the requirements of industrial process-control applications. These devices can be programmed as a current output with a range of 4mA to 20mA, 0mA to 20mA, or 0mA to 24mA; or as a voltage output with a range of 0V to 5V, 0V to 10V, ±5V, or ±10V, with a 10% overrange (0V to 5.5V, 0 V to 11V, ±5.5V, or ±11V). Both current and voltage outputs can be simultaneously enabled while being controlled by a single data register. These devices include a power-on-reset function to ensure powering up in a known state (both IOUT and VOUT are disabled and in a Hi-Z state). The CLR and CLR-SEL pins set the voltage outputs to zero- scale or midscale, and the current output to the low end of the range, if the output is enabled. Zero and gain registers can be programmed to digitally calibrate the device in the end system. The output slew rate is also programmable by register. Texas Instruments DAC7760 and DAC8760 can superimpose an external HART® signal on the current output and can operate with either a single +10-V to +36-V supply, or dual supplies of up to ±18V. All versions are available in both 6-mm × 6-mm QFN-40 and TSSOP-24 packages.
Технические параметры
Analog Supply Voltage: | -18 V to 0 V, 10 V to 36 V |
Architecture: | String |
Brand: | Texas Instruments |
Development Kit: | DAC8760EVM |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Current Output, Low Power |
Gain Error: | 0.07%FSR |
INL - Integral Nonlinearity: | +/-3 LSB |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Current Buffered, Voltage Buffered |
Package / Case: | VQFN-40 |
Pd - Power Dissipation: | 170 mW |
Power Consumption: | 135 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Voltage: | 5 V |
Resolution: | 12 bit |
Sampling Rate: | 40 kS/s |
Series: | DAC8760 |
Settling Time: | 25 us |
Subcategory: | Data Converter ICs |
Architecture | Resistor-String |
Automotive | No |
Conversion Rate | 40ksps |
Converter Type | General Purpose |
Digital Interface Type | Serial(4-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
Full Scale Error | ±0.29%FSR |
Integral Nonlinearity Error | ±0.08%FSR |
Lead Shape | No Lead |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 170 |
Maximum Settling Time (us) | 25(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 2 |
Output Polarity | Unipolar|Bipolar |
Output Type | Current|Voltage |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 40 |
Pin Count | 40 |
Power Supply Type | Single|Dual |
PPAP | No |
Resolution | 16bit |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Voltage Reference | Internal|External |
Вес, г | 0.1 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем