DRV8814PWPR, Motor / Motion / Ignition Controllers & Drivers Dual DC Motor Driver IC

DRV8814PWPR, Motor / Motion / Ignition Controllers & Drivers Dual DC Motor Driver IC
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.740 руб.
от 100 шт.609 руб.
от 2000 шт.566.08 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004605826
Артикул: DRV8814PWPR
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV8814EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Current Regulation, Multi H-bridge
Load Voltage Rating: 8 V to 45 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 5 mA
Operating Supply Voltage: 8 V to 45 V
Output Current: 1.7 A
Output Voltage: 3.3 V
Package / Case: HTSSOP-28
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Rds On - Drain-Source Resistance: 400 mOhms
Series: DRV8814
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.12

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем