DRV8816PWPR, Motor / Motion / Ignition Controllers & Drivers Dual Half H-Bridge Motor Dvr
![Фото 1/2 DRV8816PWPR, Motor / Motion / Ignition Controllers & Drivers Dual Half H-Bridge Motor Dvr](https://static.chipdip.ru/lib/892/DOC016892968.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/461/DOC004461809.jpg)
560 руб.
от 10 шт. —
470 руб.
от 100 шт. —
372 руб.
от 250 шт. —
327.95 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8816 Dual Half-Bridge Motor DriversTexas Instruments DRV8816 Dual Half-Bridge Motor Drivers provide a versatile power driver solution with two independent ½-H bridge drivers. These devices can drive one brushed DC motor or one winding of a stepper motor, as well as other devices like solenoids. A simple INx/ENx interface allows easy interfacing to controller circuits. The output stages use N-channel power MOSFETs configured as ½-H-bridges. The Texas Instruments DRV8816 is capable of peak output currents up to ±2.8A and operating voltages up to 38V. An internal charge pump generates needed gate drive voltages. A low-power sleep mode is provided, which shuts down internal circuitry to achieve a very-low quiescent current draw. This sleep mode can be set using a dedicated nSLEEP pin.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | Current Sense Amplifier |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 8 V to 38 V |
Output Current: | 2.8 A |
Package/Case: | HTSSOP-16 |
Product Category: | Motor/Motion/Ignition Controllers и Drivers |
Product Type: | Motor/Motion/Ignition Controllers и Drivers |
Product: | Brushed DC Motor Drivers |
Rds On - Drain-Source Resistance: | 830 mOhms |
Series: | DRV8816 |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Applications | General Purpose |
Base Product Number | DRV8816 -> |
Current - Output | 2.8A |
ECCN | EAR99 |
Function | Driver - Fully Integrated, Control and Power Stage |
HTSUS | 8542.39.0001 |
Interface | Parallel |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Motor Type - AC, DC | Brushed DC |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 190В°C (TJ) |
Output Configuration | Half Bridge (2) |
Package | Tube |
Package / Case | 16-PowerTSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-HTSSOP |
Technology | DMOS |
Voltage - Load | 8V ~ 38V |
Voltage - Supply | 8V ~ 38V |
Brand | Texas Instruments |
Factory Pack Quantity | 90 |
Features | Current sense output, configurable over-current limit, complete protection and fault pin |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Outputs | 2 |
Operating Supply Current | 6 mA |
Operating Supply Voltage | 8 V to 38 V |
Operating Temperature Range | -40 C to+85 C |
Output Current | 2 A |
Packaging | Tube |
Product | Fan/Motor Controllers/Drivers |
Product Category | Motor/Motion/Ignition Controllers Drivers |
Rds On - Drain-Source Resistance | 830 mOhms |
RoHS | Details |
Series | DRV8816 |
Type | H-Bridge Motor Driver |
Unit Weight | 0.002212 oz |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем