DSLVDS1047PWR, LVDS Interface IC 3.3-V LVDS quad channel high-speed differential line driver 16-TSSOP -40 to 85

DSLVDS1047PWR, LVDS Interface IC 3.3-V LVDS quad channel high-speed differential line driver 16-TSSOP -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.460 руб.
от 100 шт.349 руб.
от 250 шт.306.40 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004605848
Артикул: DSLVDS1047PWR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\LVDS Interface IC
DSLVDS1047 LVDS Differential Line Driver
Texas Instruments DSLVDS1047 LVDS High-Speed Differential Line Driver is designed for applications requiring ultra-low power dissipation and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) using Low Voltage Differential Signaling (LVDS) technology. The DSLVDS1047 accepts low voltage TTL/CMOS input levels and translates them to low voltage (350mV) differential output signals. The driver also supports a TRI-STATE function that may be used to disable the output stage and disabling the load current. This feature drops the device to an ultra-low idle power state of 13mW typical. The DSLVDS1047 has a flow-through pinout for easy PCB layout.

Технические параметры

Brand: Texas Instruments
Data Rate: 400 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Type: CMOS, TTL
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 4 Driver
Number of Receivers: 0 Receiver
Operating Supply Current: 20 mA
Output Type: LVDS
Package / Case: TSSOP-16
Pd - Power Dissipation: 866 mW
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Product: Line Drivers
Propagation Delay Time: 1.7 ns
Series: DSLVDS1047
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: High-Speed Differential Line Driver
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем