ESD122DMYR, ESD Protection Diodes / TVS Diodes Dual 0.2-pF, ±3.6-V, ±17-kV ESD protection diode for USB Type-C and HDMI 2.0 3-

Фото 1/2 ESD122DMYR, ESD Protection Diodes / TVS Diodes Dual 0.2-pF, ±3.6-V, ±17-kV ESD protection diode for USB Type-C and HDMI 2.0 3-
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.96 руб.
от 100 шт.69 руб.
от 500 шт.54.86 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004605850
Артикул: ESD122DMYR
Бренд: Texas Instruments

Описание

Unclassified
ESD122 ESD Protection Diode

Texas Instruments ESD122 ESD Protection Diode is a bidirectional TVS ESD protection diode array for USB Type-C™ and HDMI 2.0 circuit protection. The ESD122 is rated to dissipate contact ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (17kV Contact, 17kV Air-gap). This device features a low IO capacitance per channel and pin-out to suit symmetric differential high-speed signal routing. This feature makes the device ideal for protecting high-speed interfaces up to 10Gbps, such as USB 3.1 Gen2 and HDMI 2.0. The low dynamic resistance and clamping voltage ensure system-level protection against transient events. The Texas Instruments ESD122 is also an ideal ESD solution for the USB Type-C Tx/Rx lines. Since the USB Type-C connector has two layers, using a 4-channel ESD device requires VIAs, which degrade the signal integrity. Four ESD122 (2-Ch) devices minimize the number of VIAs and simplify the board layout.

Технические параметры

Brand: Texas Instruments
Breakdown Voltage: 5.1 V
Cd - Diode Capacitance: 0.14 pF
Clamping Voltage: 8.4 V
Factory Pack Quantity: Factory Pack Quantity: 10000
Ipp - Peak Pulse Current: 5 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 2 Channel
Package / Case: X2SON-3
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 20 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: ESD122
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 17 kV
Vesd - Voltage ESD Contact: 18 kV
Working Voltage: 3.6 V
Brand Texas Instruments
Breakdown Voltage 5.1 V
Cd - Diode Capacitance 0.14 pF
Clamping Voltage 8.4 V
Factory Pack Quantity 10000
Ipp - Peak Pulse Current 5 A
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Number of Channels 2 Channel
Operating Temperature Range -40 C to+125 C
Package / Case X2SON-3
Packaging Reel
Pd - Power Dissipation 20 W
Polarity Bi-Directional
Product Category ESD Suppressors/TVS Diodes
RoHS Details
Series ESD122
Termination Style SMD/SMT
Vesd - Voltage ESD Air Gap 17 kV
Vesd - Voltage ESD Contact 18 kV
Working Voltage 3.6 V
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов