LM239DG4, Analog Comparators Quad Differential Comparator

LM239DG4, Analog Comparators Quad Differential Comparator
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.260 руб.
от 100 шт.188 руб.
от 500 шт.147.91 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги8
Номенклатурный номер: 8004606037
Артикул: LM239DG4
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
LMx39/LM2901 Quad Differential Comparators

Texas Instruments LMx39/LM2901 Quad Differential Comparators consist of four independent voltage comparators designed to operate from a single power supply over a wide range of voltages. The LM339B/LM2901B devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator family. These next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, and lower supply current. These devices also have lower input bias current, lower propagation delay, improved 2kV ESD performance, and input ruggedness through dedicated ESD clamps. The Texas Instruments LM339B and LM2901B can drop in to replace the LM239, LM339, and LM2901 for both "A" and "V" grades.

Технические параметры

Brand: Texas Instruments
Comparator Type: Differential
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V
Factory Pack Quantity: Factory Pack Quantity: 1000
Ib - Input Bias Current: 250 nA
Input Type: Differential
Ios - Input Offset Current: 50 nA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-15 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 2 mA
Operating Supply Voltage: 2 V to 30 V
Output Current per Channel: 6 mA
Output Type: CMOS, TTL
Package / Case: SOIC-14
Packaging: Tube
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: Yes
Response Time: 1.3 us
Series: LM239
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 2 V
Technology: Bipolar
Type: Differential Comparator
Voltage Gain dB: 106.02 dB
Vos - Input Offset Voltage: 5 mV
Вес, г 0.1224

Техническая документация

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем