LM5036RJBT, Switching Controllers Half-bridge PWM controller with integrated auxiliary bias supply and regulated pre-biased start-up 28-WQFN

LM5036RJBT, Switching Controllers Half-bridge PWM controller with integrated auxiliary bias supply and regulated pre-biased start-up 28-WQFN
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 10 шт.1 400 руб.
от 100 шт.1 100 руб.
от 250 шт.924.90 руб.
1 шт. на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
Номенклатурный номер: 8004606134
Артикул: LM5036RJBT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Switching Controllers
LM5036 Half-Bridge PWM Controller

Texas Instruments LM5036 Half-Bridge PWM Controller is a highly integrated PWM controller with an integrated auxiliary bias supply with high power density for telecom, datacom, and industrial power converter applications. This device contains all the features necessary to implement half-bridge topology power converters using voltage-mode control with input voltage feed-forward. The Texas Instruments LM5036 is intended to operate on the primary side of an isolated DC-DC power converter with an input voltage of up to 100V.

Технические параметры

Brand: Texas Instruments
Description/Function: Half-Bridge PWM Controller
Development Kit: LM5036EVM-294
Duty Cycle - Max: 50%
Factory Pack Quantity: Factory Pack Quantity: 250
Fall Time: 10 ns
Input Voltage: 18 V to 100 V
Isolation: Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 9 mA
Operating Supply Voltage: 8.5 V to 14 V
Output Current: 2 A
Output Voltage: 7.8 V
Package / Case: WQFN-28
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: PWM Controllers
Rise Time: 45 ns
Series: LM5036
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 200 kHz, 480 kHz
Topology: Full Bridge, Half Bridge, Push-Pull
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем