LM73605RNPT, Switching Voltage Regulators 3.5V to 36V,5A Synch Step-Down VConverter

LM73605RNPT, Switching Voltage Regulators 3.5V to 36V,5A Synch Step-Down VConverter
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 10 шт.1 440 руб.
от 25 шт.1 330 руб.
от 100 шт.1 077.19 руб.
1 шт. на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
Номенклатурный номер: 8004606177
Артикул: LM73605RNPT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LM73605/LM73606 Step-Down Voltage Converters

Texas Instruments LM73605/LM73606 Step-Down Voltage Converters are capable of driving up to 5A (LM73605) or 6A (LM73606) of load current from a supply voltage ranging from 3.5V to 36V. These devices provide exceptional efficiency and output accuracy in a very small solution size. Peak current-mode control is employed. Features include adjustable switching frequency, synchronization to an external clock, FPWM option, power-good flag, and precision enable. Additional features include adjustable soft start and tracking which provides both flexible and easy-to-use solutions for a wide range of applications. Automatic frequency foldback at light load and optional external bias improve efficiency over the entire load range. These devices require few external components and have a pinout designed for a simple PCB layout with optimal EMI and thermal performance. The LM7360x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 36 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 5 A
Output Voltage: 1 V to 34 V
Package / Case: WQFN-30
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 15 uA
Series: LM73605
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.5 V
Switching Frequency: 350 kHz to 2.2 MHz
Topology: Buck
Type: Step-Down Voltage Converter
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем