LMH2832IRHAT, RF Amplifier 1.1GHz, Dual Gain Amp

LMH2832IRHAT, RF Amplifier 1.1GHz, Dual Gain Amp
Изображения служат только для ознакомления,
см. техническую документацию
5 500 руб.
от 10 шт.4 510 руб.
от 25 шт.4 150 руб.
от 100 шт.3 565.86 руб.
1 шт. на сумму 5 500 руб.
Плати частями
от 1 375 руб. × 4 платежа
Номенклатурный номер: 8004606184
Артикул: LMH2832IRHAT
Бренд: Texas Instruments

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
LMH2832 Digital Variable Gain Amplifier (DVGA)
Texas Instruments LMH2832 Digital Variable Gain Amplifier (DVGA) is a high-linearity, dual-channel, digital variable gain amplifier for high-speed signal chain and data-acquisition systems. The LMH2832 is optimized to provide high bandwidth, low distortion, and low noise. This optimization makes this device ideally suited as a dual, 14-bit, analog-to-digital converter (ADC) driver. The device consists of one fixed-gain block and one variable attenuator consisting of a total gain of 30dB with a maximum attenuation of 39dB. The gain range is from 30dB to -9dB in 1dB gain steps with a gain accuracy of ±0.2dB. The Texas Instruments LMH2832 is designed to drive general-purpose ADCs and meets both data over cable service interface specifications (QAM and OFDM systems). With excellent NF (6.5 dB) and linearity, the LMH2832 is designed to perform within DOCSIS specifications.

Технические параметры

3 dB Bandwidth: 1.1 GHz
Amplifier Type: VGA
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 56 dB
Factory Pack Quantity: Factory Pack Quantity: 250
GBP - Gain Bandwidth Product: 300 MHz
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package/Case: VQFN-40
Product Category: Differential Amplifiers
Product Type: Differential Amplifiers
Product: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: -48 dB
Series: LMH2832
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Вес, г 0.05

Техническая документация

Datasheet LMH2832IRHAT
pdf, 2419 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем