LP87702KRHBRQ1, Switching Voltage Regulators Dual buck converter and 5-V boost with diagnostic functions 32-VQFN -40 to 125

LP87702KRHBRQ1, Switching Voltage Regulators Dual buck converter and 5-V boost with diagnostic functions 32-VQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
990 руб.
от 10 шт.790 руб.
от 100 шт.609 руб.
от 250 шт.576.90 руб.
1 шт. на сумму 990 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004606294
Артикул: LP87702KRHBRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LP87702/LP87702-Q1 Dual Buck Converters
Texas Instruments LP87702/LP87702-Q1 Dual Buck Converters are designed to meet the power management platform requirements in automotive radar/camera and industrial radar applications. The LP87702/LP87702-Q1 combines two step-down DC/DC converters, a 5V boost converter/bypass switch, two voltage monitoring inputs for external power supplies, and a window watchdog. The device is powered through an I 2 C-compatible serial interface and enable signals control. High efficiency is achieved over a wide output current range in automatic PWM/PFM (AUTO mode) operation. The LP87702/LP8770 device eliminates the need for an external resistor due to the internal circuitry specifically designed to support current measurement. General-purpose digital outputs and programmable start-up/shutdown sequences synchronized to the enable signal are both supported by the device. The LP87702-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.8 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3.5 A
Output Voltage: 3.36 V
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 9 uA
Subcategory: PMIC-Power Management ICs
Switching Frequency: 4 MHz
Topology: Buck
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем