TMS320C6414TBCLZ1, Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor

TMS320C6414TBCLZ1, Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor
Изображения служат только для ознакомления,
см. техническую документацию
58 290 руб.
от 10 шт.53 330 руб.
от 25 шт.51 980 руб.
1 шт. на сумму 58 290 руб.
Плати частями
от 14 574 руб. × 4 платежа
Номенклатурный номер: 8004606362
Артикул: TMS320C6414TBCLZ1
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: C64x
Factory Pack Quantity: Factory Pack Quantity: 60
Instruction Type: Fixed Point
L1 Cache Data Memory: 128 kB
L1 Cache Instruction Memory: 128 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 1 GHz
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.2 V
Package / Case: FCCSP-532
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Series: TMS320C6414T
Subcategory: Embedded Processors & Controllers
Tradename: TMS320 TMS320C6000 C6000
Вес, г 2.83

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем