TMS320C6747DZKBT3, Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating-Point DSP
![Фото 1/2 TMS320C6747DZKBT3, Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating-Point DSP](https://static.chipdip.ru/lib/219/DOC027219766.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/603/DOC007603418.jpg)
5 330 руб.
от 10 шт. —
4 400 руб.
от 25 шт. —
4 240 руб.
от 90 шт. —
3 525.75 руб.
Добавить в корзину 1 шт.
на сумму 5 330 руб.
Плати частями
от 1 334 руб. × 4 платежа
от 1 334 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
ProcessorsTexas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Технические параметры
Brand: | Texas Instruments |
Core: | C674x |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Development Kit: | TMDXOSKL138BET |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | I2C, UART |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 375 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 2 Timer |
Operating Supply Voltage: | 1.14 V to 1.32 V |
Package / Case: | BGA-256 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 32 kB |
Program Memory Type: | Cache |
Series: | TMS320C6747 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Min: | 1.14 V |
Base Product Number | TMS320 -> |
Clock Rate | 375MHz |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Interface | EBI/EMI, Ethernet MAC, Host Interface, IВІC, McASP |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Non-Volatile Memory | External |
On-Chip RAM | 448kB |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Package | Tray |
Package / Case | 256-BGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | TMS320C674x -> |
Supplier Device Package | 256-BGA (17x17) |
Type | Fixed/Floating Point |
Voltage - Core | 1.20V |
Voltage - I/O | 3.30V |
Automotive | No |
CAN | 0 |
Data Bus Width - (bit) | 32 |
Device Input Clock Speed - (MHz) | 300 |
Device Million Instructions per Second - (MIPS) | 2400 |
Ethernet | 1 |
I2C | 2 |
I2S | 0 |
Interface Type | Ethernet/I2C/SPI/UART/USB |
Maximum Operating Supply Voltage - (V) | 1.32 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.14 |
Number of I/Os | 16 |
Numeric and Arithmetic Format | Fixed-PointIFloating-Point |
Operating Temperature - (?C) | -40~105 |
Pin Count | 256 |
Program Memory Type | ROMLess |
Programmability | No |
RAM Size | 448KB |
SPI | 2 |
Standard Package Name | BGA |
Supplier Package | BGA |
UART | 3 |
USART | 0 |
USB | 1 |
Вес, г | 2 |
Техническая документация
Документация
pdf, 1956 КБ
Чертеж
pdf, 55 КБ
Мы рекомендуем