MSP-TS430PM64A, Sockets & Adapters MSP430F41x2 64P Sock Target Board
![Фото 1/2 MSP-TS430PM64A, Sockets & Adapters MSP430F41x2 64P Sock Target Board](https://static.chipdip.ru/lib/567/DOC006567457.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/526/DOC007526961.jpg)
30 290 руб.
Добавить в корзину 1 шт.
на сумму 30 290 руб.
Плати частями
от 7 574 руб. × 4 платежа
от 7 574 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Tools & Accessories\Sockets & Adapters
MSP430F4xx SeriesTexas Instruments MSP430F4xx Series are LCD Flash or ROM-based 16-bit microcontroller devices that offer integrated LCD controllers and 16-bit sigma-delta A/D, Op Amps, multipliers, DMA, and other peripherals ideal for low power metering and medical applications. Other applications include sensor systems that capture analog signals, convert them to digital values, and process and transmit the data to a host system or process this data and display it on an LCD panel. The MSP430F4xx Series is an excellent solution for industrial control applications such as ripple counters, digital motor control, EE meters, and hand-held meters due to the 16-bit timers with capture/compare registers.
Технические параметры
Brand: | Texas Instruments |
Core: | MSP430 |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MSP-FET430UIF, MSP-FET430U64A |
Interface Type: | I2C, SPI, UART, USB |
Manufacturer: | Texas Instruments |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Socket Target Boards |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | MSP430F4152 |
Tradename: | MSP430 |
Base Product Number | MSP-TS430 -> |
ECCN | EAR99 |
For Use With/Related Products | MSP430 |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Module/Board Type | ZIF Socket |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Affected |
RoHS Status | Not applicable |
Вес, г | 200 |
Техническая документация
Адаптеры для программирования микросхем 2014
pdf, 419 КБ