MSP-TS430PW14, Sockets & Adapters MSP430 14-Pin Target Board

MSP-TS430PW14, Sockets & Adapters MSP430 14-Pin Target Board
Изображения служат только для ознакомления,
см. техническую документацию
30 290 руб.
Добавить в корзину 1 шт. на сумму 30 290 руб.
Плати частями
от 7 574 руб. × 4 платежа
Номенклатурный номер: 8004606443
Артикул: MSP-TS430PW14
Бренд: Texas Instruments

Описание

Engineering Development Tools\Embedded Tools & Accessories\Sockets & Adapters
MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.

Технические параметры

Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MSP-FET430UIF, MSP-FET430U14
Interface Type: JTAG
Manufacturer: Texas Instruments
Operating Supply Voltage: 2.8 V
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: 14-pin ZIF Socket Target Boards
Subcategory: Embedded Solutions
Tradename: MSP430
Manufacturer Texas Instruments
Product 14-pin ZIF Socket Target Board
Product Category Sockets Adapters
RoHS Details
Вес, г 200

Техническая документация