SN74AXCH4T245RSVR, Translation - Voltage Levels 4-bit dual-supply bus transceiver 16-UQFN -40 to 125

SN74AXCH4T245RSVR, Translation - Voltage Levels 4-bit dual-supply bus transceiver 16-UQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.250 руб.
от 100 шт.180 руб.
от 500 шт.139.08 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004606453
Артикул: SN74AXCH4T245RSVR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
SN74AXCH4T245 Four-Bit Bus Transceiver
Texas Instruments SN74AXCH4T245 Four-Bit Bus Transceiver uses two individually configurable power-supply rails. The device is operational with both V CCA and V CCB supplies as low as 0.65V. The A port is designed to track V CCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track V CCB, which accepts any supply voltage from 0.65V to 3.6V. The SN74AXCH4T245 is compatible with a single-supply system. The device is designed for asynchronous communication between data buses. It transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level of the direction-control inputs (1DIR and 2DIR). The output-enable inputs (1OE and 2OE) are used to disable the outputs so the buses are effectively isolated. All control pins (xDIR and xOE) are referenced to V CCA.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 40 uA
Output Type: 3-State
Package / Case: UQFN-16
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 181 ns
Series: SN74AXCH4T245
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 0.65 V
Type: Bus Transceiver
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем