SN74AXCH8T245RHLR, Translation - Voltage Levels 8-Bit Dual-Supply Bus Transceiver 24-VQFN -40 to 125

SN74AXCH8T245RHLR, Translation - Voltage Levels 8-Bit Dual-Supply Bus Transceiver 24-VQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.400 руб.
от 100 шт.292 руб.
от 500 шт.231.24 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004606454
Артикул: SN74AXCH8T245RHLR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
AXC Voltage Translators Texas Instruments AXC Voltage Translators offer voltage translation between 0.65V and 3.6V, with data rates exceeding 300+Mbps, and control pins to configure the direction of translation. The AXC family includes 1, 2, 4, and 8-channel devices and bus-hold versions of each device. The Texas Instruments AXC family is designed for asynchronous communication, with features such as VCC isolation and Ioff protection circuitry. These features minimize power consumption and allow glitch-free performance during system power-up.

Технические параметры

Brand: Texas Instruments
Data Rate: 380 Mb/s
Factory Pack Quantity: 3000
Features: Partial power down(Ioff), Over-voltage tolerant inputs, Output enable, Vcc isolation
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 60 uA
Output Type: 3-State
Package / Case: VQFN-24
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 4 ns
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 650 mV
Type: Bus Transceiver
Вес, г 0.0631

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем