PCM1771PW, Audio D/A Converter ICs 24-Bit Lo-Pwr Stereo DAC w/Headphone Amp

PCM1771PW, Audio D/A Converter ICs 24-Bit Lo-Pwr Stereo DAC w/Headphone Amp
Изображения служат только для ознакомления,
см. техническую документацию
1 350 руб.
от 10 шт.920 руб.
от 100 шт.828 руб.
1 шт. на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
Номенклатурный номер: 8004606607
Артикул: PCM1771PW
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio D/A Converter ICs
DAC, Audio 24 b 50k IВІS 16-TSSOP

Технические параметры

Architecture: Multilevel Delta-Sigma
Brand: Texas Instruments
Development Kit: DEM-DAI1771
Factory Pack Quantity: Factory Pack Quantity: 250
Gain Error: +/-8%FSR
Interface Type: Serial(3-Wire)
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Number of DAC Outputs: 2 Output
Number of DACs: 2 DAC
Operating Supply Voltage: 2.4 V
Output Type: Voltage
Package/Case: TSSOP-16
Packaging: Tray
Polarity: Bipolar
Product Category: Audio D/A Converter ICs
Product Type: Audio D/A Converter ICs
Product: Audio DACs
Resolution: 24 bit
Sampling Rate: 48 kS/s
Series: PCM1771
SNR - Signal to Noise Ratio: 98 dB
Subcategory: Audio ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
THD plus Noise: 0.007%
Base Product Number PCM1771 ->
Data Interface IВІS
ECCN EAR99
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Channels 1
Operating Temperature -25В°C ~ 85В°C
Package Tray
Package / Case 16-TSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
Resolution (Bits) 24 b
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 50k
Supplier Device Package 16-TSSOP
Type DAC, Audio
Voltage - Supply 1.6V ~ 3.6V
Voltage Supply Source Single Supply
Вес, г 0.06

Техническая документация

Datasheet
pdf, 1196 КБ
Чертеж
pdf, 142 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем