TMS320C6205DZWT200, Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 288-NFBGA 0 to 90

TMS320C6205DZWT200, Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 288-NFBGA 0 to 90
Изображения служат только для ознакомления,
см. техническую документацию
5 980 руб.
от 10 шт.4 910 руб.
от 25 шт.4 690 руб.
от 90 шт.3 712.03 руб.
1 шт. на сумму 5 980 руб.
Плати частями
от 1 495 руб. × 4 платежа
Номенклатурный номер: 8004606743
Артикул: TMS320C6205DZWT200
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: C62x
Data RAM Size: 512 kB
Factory Pack Quantity: Factory Pack Quantity: 90
Instruction Type: Fixed Point
Interface Type: SPI
L1 Cache Data Memory: 16 kB
L1 Cache Instruction Memory: 16 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.5 V
Package / Case: BGA-288
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 512 kB
Program Memory Type: SDRAM
Series: TMS320C6205
Subcategory: Embedded Processors & Controllers

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем