SN65HVD1785DRG4, RS-422/RS-485 Interface IC 70V Fault-Protected RS-485 Xcvrs

SN65HVD1785DRG4, RS-422/RS-485 Interface IC 70V Fault-Protected RS-485 Xcvrs
Изображения служат только для ознакомления,
см. техническую документацию
1 380 руб.
от 10 шт.1 140 руб.
от 100 шт.845 руб.
от 250 шт.746.61 руб.
1 шт. на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
Посмотреть аналоги2
Номенклатурный номер: 8004606796
Артикул: SN65HVD1785DRG4
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
SN65HVD1785 RS-485 Transceivers

Texas Instruments SN65HVD1785 RS-485 Transceivers combine a differential driver and receiver that operate from a single power supply and are connected internally to form a bus port suitable for half-duplex communication. This TI device is designed to survive overvoltage faults, mis-wiring faults, connector failures, cable crushes, and tool mis-applications. The SNRHVD1785 features ± 70V fault protection and a wide common mode of -20V to +25V. The product is ideal for HVAC, battery-powered systems, power inverters, and industrial automation.

Технические параметры

Brand: Texas Instruments
Data Rate: 115 kb/s
Duplex: Half Duplex
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 6 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-8
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Series: SN65HVD1785
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем