SN74HCT573N, Latches Tri-St Octal D-Type
![Фото 1/5 SN74HCT573N, Latches Tri-St Octal D-Type](https://static.chipdip.ru/lib/841/DOC043841955.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/239/DOC025239114.jpg)
![](https://static.chipdip.ru/lib/021/DOC001021816.jpg)
![](https://static.chipdip.ru/lib/786/DOC015786743.jpg)
![](https://static.chipdip.ru/lib/433/DOC004433035.jpg)
320 руб.
от 10 шт. —
250 руб.
от 100 шт. —
181 руб.
от 500 шт. —
148.16 руб.
1 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Logic ICs\Latches
Описание Микросхема: цифровая, прозрачная зещелка D, Ch: 8, CMOS,TTL, 4,5-5,5ВDC Характеристики Категория | Микросхема |
Тип | логическая |
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1220 |
Function: | 3-State Octal D-Type |
High Level Output Current: | -6 mA |
Logic Family: | 74HC |
Logic Type: | True |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 8 Channels |
Number of Circuits: | 8 Circuit |
Number of Input Lines: | 3 Line |
Number of Output Lines: | 1 Line |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Type: | 3-State |
Package / Case: | PDIP-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Latches |
Product Type: | Latches |
Propagation Delay Time: | 52 ns at 4.5 V, 47 ns at 5.5 V |
Quiescent Current: | 8 uA |
Reset Type: | No Reset |
Series: | SN74HCT573 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | D-Type |
Brand | Texas Instruments |
Factory Pack Quantity | 20 |
Function | 3-State Octal D-Type |
Height | 4.57 mm |
High Level Output Current | -6 mA |
Length | 24.33 mm |
Logic Family | 74HC |
Logic Type | True |
Low Level Output Current | 32 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Channels | 8 Channels |
Number of Circuits | 8 Circuit |
Number of Input Lines | 3 Line |
Number of Output Lines | 1 Line |
Operating Supply Voltage | 4.5 V to 5.5 V |
Output Type | 3-State |
Package / Case | PDIP-20 |
Packaging | Tube |
Polarity | Non-Inverting |
Product Category | Latches |
Propagation Delay Time | 52 ns at 4.5 V, 47 ns at 5.5 V |
Quiescent Current | 8 uA |
Reset Type | No Reset |
RoHS | Details |
Series | SN74HCT573 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Type | D-Type |
Unit Weight | 0.042297 oz |
Width | 6.35 mm |
Absolute Propagation Delay Time (ns) | 65 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Latch Mode | Transparent |
Lead Shape | Through Hole |
Maximum High Level Output Current (mA) | -6 |
Maximum Low Level Output Current (mA) | 6 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 52@4.5V|47@5.5V |
Maximum Quiescent Current (uA) | 8 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Channels per Chip | 8 |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 1 |
Number of Inputs per Chip | 8 |
Number of Output Enables per Element | 1 |
Number of Outputs per Chip | 8 |
Number of Selection Inputs per Element | 0 |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 150 |
Set/Reset | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 1.2 |
Техническая документация
SN74HCT573
pdf, 374 КБ
sn74hct573
pdf, 989 КБ
Документация
pdf, 1411 КБ
Datasheet SN54HCT573, SN74HCT573
pdf, 1228 КБ
Дополнительная информация
Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем