SN75172DW, RS-422/RS-485 Interface IC Diff Line RE

SN75172DW, RS-422/RS-485 Interface IC Diff Line RE
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
от 10 шт.1 100 руб.
от 100 шт.857 руб.
от 250 шт.668.60 руб.
1 шт. на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
Номенклатурный номер: 8004607493
Артикул: SN75172DW
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
RS-422/RS-485 Interface IC Quad Differential Line Driver

Технические параметры

Brand: Texas Instruments
Data Rate: 4 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 25
Function: Driver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 4 Driver
Number of Receivers: 0 Receiver
Operating Supply Current: 60 mA
Operating Supply Voltage: 5 V
Package/Case: SOIC-20
Packaging: Tube
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Drivers
Series: SN75172
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Brand Texas Instruments
Data Rate 4 Mb/s
Factory Pack Quantity 25
Function Driver
Height 2.35 mm
Length 12.8 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Drivers 4 Driver
Number of Receivers 0 Receiver
Operating Supply Current 60 mA
Operating Supply Voltage 5 V
Package / Case SOIC-20 Wide
Packaging Tube
Product RS-422/RS-485 Drivers
Product Category RS-422/RS-485 Interface IC
RoHS Details
Series SN75172
Unit Weight 0.018953 oz
Width 7.52 mm
Вес, г 0.54

Техническая документация

Datasheet
pdf, 1191 КБ
Документация
pdf, 1111 КБ
Чертеж
pdf, 329 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем