TCAN332D, CAN Interface IC 3.3-V CAN Transceivers 8-SOIC -40 to 125
![Фото 1/4 TCAN332D, CAN Interface IC 3.3-V CAN Transceivers 8-SOIC -40 to 125](https://static.chipdip.ru/lib/088/DOC024088838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/800/DOC022800233.jpg)
![](https://static.chipdip.ru/lib/970/DOC029970000.jpg)
![](https://static.chipdip.ru/lib/800/DOC022800237.jpg)
800 руб.
от 10 шт. —
640 руб.
от 75 шт. —
535 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\CAN Interface IC
TCAN33x 3.3V CAN TransceiversTexas Instruments TCAN33x 3.3V CAN Transceivers are compatible with the ISO 11898 High-Speed CAN (Controller Area Network) Physical Layer standard. TCAN330, TCAN332, and TCAN334 are specified for data rates up to 1Mbps. Pending the release of the updated version of ISO 11898-2 including CAN FD, additional timing parameters defining loop delay symmetry are specified for the TCAN330G, TCAN332G, and TCAN334G. These devices include many protection features including driver and receiver Dominant Time Out (DTO) providing CAN network robustness. Integrated 12kV IEC-61000-4-2 ESD Contact Discharge protection eliminates the need for additional components for system level robustness.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 25 kV |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Interface Type: | CAN |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 180 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Propagation Delay Time: | 62 ns |
Protocol Supported: | CAN |
Series: | TCAN332 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | High Speed CAN FD Transceiver |
IC Type | CAN Transceiver IC |
Maximum Data Rate | 1Mbps |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 2 mA |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Down Mode | Normal |
Standard Supported | ISO 11898-2 |
Width | 1.75mm |
Automotive | No |
Maximum Operating Supply Voltage - (V) | 3.6 |
Maximum Supply Current - (mA) | 180 |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Standard Package Name | SOP |
Supplier Package | SOIC |
Вес, г | 0.08 |
Техническая документация
Документация
pdf, 1932 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем