TMS320DM368ZCEDF, Digital Signal Processors & Controllers - DSP, DSC Dig Media System-on- Chip

TMS320DM368ZCEDF, Digital Signal Processors & Controllers - DSP, DSC Dig Media System-on- Chip
Изображения служат только для ознакомления,
см. техническую документацию
10 680 руб.
от 10 шт.9 030 руб.
от 25 шт.8 060 руб.
от 50 шт.7 802.70 руб.
1 шт. на сумму 10 680 руб.
Плати частями
от 2 670 руб. × 4 платежа
Номенклатурный номер: 8004608186
Артикул: TMS320DM368ZCEDF
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: ARM926EJ-S
Data Bus Width: 16 bit/32 bit
Data RAM Size: 32 kB
Data ROM Size: 16 kB
Development Kit: TMDXEVM368
Factory Pack Quantity: Factory Pack Quantity: 160
I/O Voltage: 1.8 V, 3.3 V
Interface Type: I2C, PSI, UART, USB, Video
L1 Cache Data Memory: 8 kB
L1 Cache Instruction Memory: 16 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 432 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 4x64 bit
Operating Supply Voltage: 1.35 V
Package/Case: NFBGA-338
Packaging: Tray
Part # Aliases: DM368ZCEDZ
Processor Series: DaVinci
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 16 kB
Series: TMS320DM368
Subcategory: Embedded Processors & Controllers
Tradename: DaVinci TMS320
Watchdog Timers: Watchdog Timer
Вес, г 0.41

Техническая документация

Datasheet
pdf, 1488 КБ
Чертеж
pdf, 58 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем