TPL0501-100RSER, Digital Potentiometer ICs 256-TAP,100K,SGL CH POT

TPL0501-100RSER, Digital Potentiometer ICs 256-TAP,100K,SGL CH POT
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.440 руб.
от 100 шт.365 руб.
от 250 шт.321.97 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004608272
Артикул: TPL0501-100RSER
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Digital Potentiometer ICs
TPL0501 256 Taps Digital Potentiometer

Texas Instruments TPL0501 256 Taps Single-Channel Digital Potentiometer is a linear taper device with 256 wiper positions. TPL0501 can be used as a three-terminal potentiometer or a two-terminal rheostat. This device provides end-to-end resistance of 100kΩ. The internal register of the TPL0501 can be accessed using an SPI-compatible interface. It has a nominal temperature coefficient of 35ppm/ C. The Texas Instruments TPL0501 is ideal for use in adjustable power supplies, adjustable gain amplifiers and offset trimming, mechanical potentiometer replacement, and more.

Технические параметры

Brand: Texas Instruments
Digital Interface: SPI
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 500 uA
Operating Supply Voltage: 2.7 V to 5 V
Operating Temperature Range: -40 C to+125 C
Package / Case: UQFN-8
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 100 kOhms
Series: TPL0501-100
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Taps per POT: 256
Temperature Coefficient: 35 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Non Volatile
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем