TPS543C20ARVFR, Switching Voltage Regulators 4-V to 16-V, 40-A synchronous SWIFT™ buck converter with adaptive internal compensation 40-LQFN

TPS543C20ARVFR, Switching Voltage Regulators 4-V to 16-V, 40-A synchronous SWIFT™ buck converter with adaptive internal compensation 40-LQFN
Изображения служат только для ознакомления,
см. техническую документацию
2 430 руб.
от 10 шт.2 090 руб.
от 25 шт.1 860 руб.
от 100 шт.1 499.89 руб.
1 шт. на сумму 2 430 руб.
Плати частями
от 609 руб. × 4 платежа
Номенклатурный номер: 8004608545
Артикул: TPS543C20ARVFR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 16 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 16 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4.3 mA
Output Current: 40 A
Output Voltage: 600 mV to 5.5 V
Package / Case: LQFN-40
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 4.3 mA
Series: TPS543C20A
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 300 kHz to 2 MHz
Topology: Buck
Type: Synchronous

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем