TPS54525PWPR, Switching Voltage Regulators 4.5-18V Input,5.5A Sync SD Converter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 10 шт. —
620 руб.
от 100 шт. —
465 руб.
от 250 шт. —
435.67 руб.
1 шт.
на сумму 770 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC ThermistorsKYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | TPS54525EVM-608 |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Input Voltage, Max: | 18 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 18 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 900 uA |
Output Current: | 5.5 A |
Output Voltage: | 760 mV to 5.5 V |
Package / Case: | HTSSOP-14 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 3.6 uA |
Series: | TPS54525 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 650 kHz |
Topology: | Buck |
Tradename: | D-CAP2 |
Type: | Voltage Converter |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Line Regulation | 20mV |
Load Regulation | 100mV |
Maximum ESD Protection Voltage (kV) | 0.5@CDM/2@HBM |
Maximum Input Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 5.5 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 4.5 to 18 |
Output Type | Adjustable |
Output Voltage (V) | 0.76 to 5.5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | HTSSOP EP |
Switching Frequency (kHz) | 650 |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 900 |
Typical Switch Current (A) | 6.9 |
Вес, г | 0.06 |
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем