380LX182M200A452, Aluminum Electrolytic Capacitors - Snap In 1800uF 200V 20%
![380LX182M200A452, Aluminum Electrolytic Capacitors - Snap In 1800uF 200V 20%](https://static.chipdip.ru/lib/520/DOC006520744.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт., срок 5-7 недель
1 970 руб.
от 10 шт. —
1 620 руб.
1 шт.
на сумму 1 970 руб.
Плати частями
от 494 руб. × 4 платежа
от 494 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
EV Charging ApplicationsCornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.
Технические параметры
Номинальная емкость | 1800 | |
Единица измерения | мкф | |
Brand: | Cornell Dubilier-CDE | |
Capacitance: | 1800 uF | |
Diameter: | 35 mm | |
ESR: | 120 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 120 | |
Lead Spacing: | 10 mm | |
Life: | 3000 Hour | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Tray | |
Part # Aliases: | ECO-S2DP182EX ECO-S2DP182EA | |
Product Category: | Aluminium Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 4.32 A | |
Series: | 380LX | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Tolerance: | 20% | |
Voltage Rating DC: | 200 VDC | |
Вес, г | 67 |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.