APG1608SURKC/T, Standard LEDs - SMD Red, Water Clear 320mcd, 631nm
![Фото 1/2 APG1608SURKC/T, Standard LEDs - SMD Red, Water Clear 320mcd, 631nm](https://static.chipdip.ru/lib/048/DOC029048165.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/749/DOC043749819.jpg)
28388 шт., срок 5-7 недель
99 руб.
от 10 шт. —
69 руб.
от 100 шт. —
34 руб.
от 500 шт. —
29.66 руб.
1 шт.
на сумму 99 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения5
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
Описание Светодиод дискретный SMD2
Технические параметры
Длина волны,нм | 631 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Red | |
Lens Color: | Colorless | |
Lens Dimensions: | 1.2 mm x 0.8 mm | |
Lens Shape: | Rectangular | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 320 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Top View | |
Package / Case: | 0603(1608 metric) | |
Power Rating: | 75 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Red LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2 V | |
Viewing Angle: | 120 deg | |
Vr - Reverse Voltage: | 5 V | |
Wavelength/Color Temperature: | 631 nm | |
Color | Red | |
Configuration | Standard | |
Current - Test | 20mA | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 0.28mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 1.20mm x 0.80mm | |
Lens Style | Rectangle with Flat Top | |
Lens Transparency | Clear | |
Millicandela Rating | 110mcd | |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) | |
Mounting Type | Surface Mount | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0603 (1608 Metric) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Supplier Device Package | Chip LED | |
Viewing Angle | 120В° | |
Voltage - Forward (Vf) (Typ) | 2V | |
Wavelength - Dominant | 630nm | |
Wavelength - Peak | 645nm | |
кол-во в упаковке | 29 | |
корпус | SMD2 | |
Chip Material | AlGaInP | |
Dominant Wave Length | 630(nm) | |
Emitting Color | Red | |
Forward Current | 30(mA) | |
Forward Voltage | 2.5(V) | |
High Brightness | Yes | |
Lens Type | Transparent | |
Luminous Intensity | 350mcd | |
Main Category | Chip LED | |
Maximum Forward Current | 30(mA) | |
Mounting | Surface Mount | |
Mounting Orientation | TOP MOUNT | |
Number of Elements | 1 | |
Operating Temp Range | -40C to 85C | |
Operating Temperature Classification | INDUSTRIALC | |
Package Type | Chip Led | |
Packaging | Tape and Reel | |
Peak Wavelength | 645(nm) | |
Pin Count | 2 | |
Power Dissipation | 75(W) | |
Product Depth (mm) | 0.8(mm) | |
Product Height (mm) | 0.25(mm) | |
Product Length (mm) | 1.6(mm) | |
Rad Hardened | No | |
Reverse Voltage | 5(MAX)(V) | |
Shape Type | Rectangular | |
Test Current (It) | 20(mA) | |
Type | Uni-Color | |
Вес, г | 0.073 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.