APHD1608LZGCK, Standard LEDs - SMD 0603 Dome Lens LED Green- 525nm

APHD1608LZGCK, Standard LEDs - SMD 0603 Dome Lens LED Green- 525nm
Изображения служат только для ознакомления,
см. техническую документацию
11359 шт., срок 4-7 недель
140 руб.
от 10 шт.83 руб.
от 100 шт.54 руб.
от 1000 шт.44.53 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004611770
Артикул: APHD1608LZGCK
Бренд: Kingbright

Описание

LED Lighting\LED Emitters\Standard LEDs - SMD
HELI-DOME Surface Mount LEDs

Kingbright HELI-DOME Surface Mount LEDs are top-emitting, SMD (Surface Mount Device) LEDs featuring a domed lens for concentrated light output. Kingbright HELI-DOME LEDs are available in industry standard 0603, 0805, and 1206 packages. These compact SMD LEDs are ideal for space-constrained applications and are designed for automatic pick-and-place mounting to reduce production costs. The HELI-DOME LEDs are offered in a variety of colors and are RoHS Compliant.

Технические параметры

Длина волны,нм 525
Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 4000
If - Forward Current: 2 mA
Illumination Color: Green
LED Size: 1.6 mm x 0.8 mm
Lens Color: Colorless
Lens Dimensions: 0.7 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 180 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 0603(1608 metric)
Power Rating: 82 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Green LEDs
Series: HeliDome
Subcategory: LEDs
Vf - Forward Voltage: 2.65 V
Viewing Angle: 100 deg
Wavelength/Color Temperature: 525 nm
Brand Kingbright
Factory Pack Quantity 4000
Height 0.65 mm
If - Forward Current 2 mA
Illumination Color Green
LED Size 1.6 mm x 0.8 mm
Length 1.6 mm
Lens Color/Style Water Clear
Luminous Intensity 180 mcd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Orientation Top View
Package / Case 0603(1608 metric)
Packaging Reel
Product Category Standard LEDs-SMD
RoHS Details
Vf - Forward Voltage 2.65 V
Viewing Angle 100 deg
Wavelength/Color Temperature 525 nm
Width 0.8 mm
Вес, г 0.04

Техническая документация

Datasheet APHD1608LZGCK
pdf, 470 КБ
Документация
pdf, 297 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.