SA08-11SURKWA, LED Displays & Accessories .8" SINGLE DIGIT RED LED DISPLAY
![Фото 1/3 SA08-11SURKWA, LED Displays & Accessories .8" SINGLE DIGIT RED LED DISPLAY](https://static.chipdip.ru/lib/379/DOC014379556.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/623/DOC023623609.jpg)
![](https://static.chipdip.ru/lib/218/DOC029218605.jpg)
98 шт., срок 5-7 недель
880 руб.
от 10 шт. —
490 руб.
1 шт.
на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Optoelectronics\Displays\LED Displays & Accessories
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Технические параметры
Brand: | Kingbright |
Character Size: | 0.8 in |
Configuration: | Common Anode |
Display Type: | 7 Segment |
Factory Pack Quantity: Factory Pack Quantity: | 18 |
If - Forward Current: | 20 mA |
Illumination Color: | Red |
Luminous Intensity: | 61000 ucd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Number of Digits: | 1 |
Operating Temperature Range: | -40 C to+85 C |
Packaging: | Tube |
Power Consumption: | 75 mW |
Product Category: | LED Displays & Accessories |
Product Type: | LED Displays |
Product: | LED Displays |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Vf - Forward Voltage: | 1.95 V |
Wavelength: | 645 nm |
кол-во в упаковке | 18 |
Character Width | 11mm |
Colour of Face | Grey |
Common Connection | Anode |
Decimal Orientation | Right Side |
Display Type | 7-Segment |
Dominant Wavelength | 630 nm |
External Dimensions | 27.1x20x8.4mm |
External Width | 27.1mm |
Forward Current | 30mA |
Forward Voltage | 2 V |
LED Colours | Red |
Luminous Intensity | 61 mcd |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Characters | 1 |
Number of Segments | 7 |
Operating Temperature Range | -40 →+85°C |
Power Dissipation | 75mW |
Series | SA08 |
Вес, г | 5.53 |
Техническая документация
Datasheet
pdf, 236 КБ
Datasheet SA08-11SURKWA
pdf, 583 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.