WP130WCP/2EGW, LED Circuit Board Indicators Red/Green Diffused 625/568nm 30/25mcd
![Фото 1/2 WP130WCP/2EGW, LED Circuit Board Indicators Red/Green Diffused 625/568nm 30/25mcd](https://static.chipdip.ru/lib/634/DOC027634541.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/791/DOC046791657.jpg)
21574 шт., срок 5-7 недель
280 руб.
от 10 шт. —
180 руб.
от 100 шт. —
136 руб.
от 500 шт. —
118.86 руб.
1 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Optoelectronics\LED Indication\LED Circuit Board Indicators
Circuit Board IndicatorsKingbright s circuit board indicator offerings include 3mm Bi-Level SMD circuit board indicators designed to help eliminate mixed technology PC board processing. Kingbright surface board mountable 3mm circuit board indicators are compatible with reflow soldering and are specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Kingbright indicators are available in various sizes and LED color combinations, as well as custom and multi-color feature options to meet specific design requirements. These devices are ideal for indicator panel and signaling applications.
Технические параметры
Brand: | Kingbright |
Configuration: | 2 Bi-Color LEDs, Bi-Level |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
If - Forward Current: | 20 mA |
Illumination Color: | Red, Green |
LED Size: | 3 mm |
Lens Color/Style: | Tinted, Diffused |
Lens Shape: | Dome |
Luminous Intensity: | 30 mcd, 25 mcd |
Manufacturer: | Kingbright |
Mounting Type: | Through Hole |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2 V, 2.2 V |
Viewing Angle: | 60 deg |
Wavelength: | 625 nm, 568 nm |
Automotive | No |
Dominant Wavelength - (nm) | 568/617 |
High Brightness | No |
High Power | No |
Intensity | 30mcd |
LED Material | GaAsPIGaP |
Lens Appearance | Colorless Diffused |
Lens Dimensions - (mm) | 2.9x2.9x2.7 |
Lens Shape Type | Circular |
Maximum Forward Current - (mA) | 25/30 |
Maximum Forward Voltage - (V) | 2.5 |
Military | No |
Mounting Orientation | Right Angle |
Number of LEDs | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Bulk |
Peak Wavelength - (nm) | 565/627 |
Pin Count | 6 |
Viewing Angle - (??) | 60 |
Configuration | 2 Bi-Color LEDs, Bi-Level |
ECCN | EAR99 |
Factory Pack Quantity | 250 |
HTSUS | 8541410000 |
If - Forward Current | 20 mA |
Illumination Color | Red, Green |
LED Size | 3 mm |
Lens Color-Style | Tinted, Diffused |
Lens Shape | Dome |
Luminous Intensity | 30 mcd, 25 mcd |
Mounting Type | Through Hole |
RoHS Status | RoHS Compliant |
Selling Alternatives | L130WCP/2EGW |
Vf - Forward Voltage | 2 V, 2.2 V |
Viewing Angle | 60 deg |
Wavelength | 625 nm, 568 nm |
Вес, г | 0.8001 |
Техническая документация
Datasheet
pdf, 561 КБ
Datasheet WP130WCP/2EGW
pdf, 642 КБ
Datasheet WP130WCP/2EGW
pdf, 643 КБ
Документация
pdf, 331 КБ
Световые индикаторы Daier
pdf, 1153 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.