09031427901, DIN 41612 Connectors DIN-SIGNAL M042MS-3,0C1-3

09031427901, DIN 41612 Connectors DIN-SIGNAL M042MS-3,0C1-3
Изображения служат только для ознакомления,
см. техническую документацию
179 шт., срок 6-8 недель
4 930 руб.
от 20 шт.3 610 руб.
от 60 шт.3 310 руб.
от 100 шт.2 917 руб.
Добавить в корзину 1 шт. на сумму 4 930 руб.
Номенклатурный номер: 8004612202
Артикул: 09031427901
Бренд: Harting

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

Технические параметры

Brand: HARTING
Contact Gender: Male
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 20
Housing Color: Gray
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1 TOhms
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right
Mounting Style: Mounting Flange
Number of Positions: 48 Position
Number of Rows: 3 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Headers
Series: DIN-Signal M
Subcategory: Backplane Connectors
Tail Length: 3 mm
Termination Style: Through Hole
Tradename: DIN-Signal
Type: Type M
Вес, г 12

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.