09185105323, Headers & Wire Housings SEK-18 SV ML LP ANG29 10P AU0.76

09185105323, Headers & Wire Housings SEK-18 SV ML LP ANG29 10P AU0.76
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 4-7 недель
710 руб.
от 10 шт.590 руб.
1 шт. на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004612334
Артикул: 09185105323
Бренд: Harting

Описание

Connectors\Headers & Wire Housings
CONNECTOR, HEADER, 10POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:SEK 18 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Application: Wire-to-Board
Brand: HARTING
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Color: Gray
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1 MOhms
Manufacturer: HARTING
Mating Post Length: 6.15 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: SEK-18
Subcategory: Headers & Wire Housings
Termination Post Length: 2.9 mm
Termination Style: Solder Pin
Type: Shrouded
Brand HARTING
Factory Pack Quantity 100
Manufacturer HARTING
Part # Aliases 09 09-18-510-5323 18 510 5323
Product Category Headers Wire Housings
RoHS Details
Вес, г 1.7

Техническая документация

Datasheet
pdf, 1196 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.