09562004701510, D-Sub High Density Connectors D SUB HD 26P FEM CRIMP NON MAGNETIC

09562004701510, D-Sub High Density Connectors D SUB HD 26P FEM CRIMP NON MAGNETIC
Изображения служат только для ознакомления,
см. техническую документацию
85 шт., срок 5-7 недель
3 360 руб.
от 10 шт.2 760 руб.
от 50 шт.2 490 руб.
1 шт. на сумму 3 360 руб.
Плати частями
от 840 руб. × 4 платежа
Номенклатурный номер: 8004612499
Артикул: 09562004701510
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub High Density Connectors
High-Density D-Sub Connectors

HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

Технические параметры

Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Manufacturer: HARTING
Part # Aliases: 09562-00-470-1510 09562 00 470 1510 9562004701510
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Subcategory: D-Sub Connectors

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.